
P006-010-15D | |
|---|---|
DigiKey Part Number | 95-P006-010-15D-ND |
Manufacturer | |
Manufacturer Product Number | P006-010-15D |
Description | DESKTOP COMPUTER AC POWER CORD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.67000 | $78.67 |
| 10 | $66.82200 | $668.22 |
| 25 | $62.64000 | $1,566.00 |
| 50 | $59.64680 | $2,982.34 |
| 100 | $56.80070 | $5,680.07 |
| 250 | $53.24588 | $13,311.47 |
| 500 | $50.70694 | $25,353.47 |
| 1,000 | $48.60555 | $48,605.55 |


