N201-0XX-PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-003-PU

DigiKey Part Number
TL926-ND
Manufacturer
Manufacturer Product Number
N201-003-PU
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.82000$39.82
10$33.86200$338.62
25$31.73720$793.43
50$30.21980$1,510.99
100$28.77630$2,877.63
250$26.97476$6,743.69
500$25.68778$12,843.89
1,000$24.46262$24,462.62
2,500$23.09344$57,733.60
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 422
Unit Price: $39.82000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1763
Unit Price: $39.82000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 254
Unit Price: $39.82000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 175
Unit Price: $39.82000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 157
Unit Price: $39.82000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 53
Unit Price: $53.37000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 31
Unit Price: $66.02000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: $57.87600
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: $124.23000
CABLE MOD 8P8C PLUG TO PLUG 125'
In-Stock: 0
Unit Price: