
N200-UR01-BL | |
---|---|
DigiKey Part Number | 95-N200-UR01-BL-ND |
Manufacturer | |
Manufacturer Product Number | N200-UR01-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.52000 | $32.52 |
10 | $27.61400 | $276.14 |
25 | $25.87760 | $646.94 |
50 | $24.64280 | $1,232.14 |
100 | $23.46540 | $2,346.54 |
250 | $21.99628 | $5,499.07 |
500 | $20.94658 | $10,473.29 |
1,000 | $19.94756 | $19,947.56 |
2,500 | $18.70000 | $46,750.00 |