
MT-6PLUS | |
|---|---|
DigiKey Part Number  | TL107-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MT-6PLUS  | 
Description  | SURGE SUPPR TCHMSTR 6OUT 10'CORD  | 
Customer Reference  | |
Detailed Description  | Outlet Strip, Power Strip, Surge Protector 1440J  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Tripp Lite  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Outlet Strip, Power Strip, Surge Protector  | |
Mounting Type  | -  | |
Current - Max  | 15A  | |
Region Utilized  | North America  | |
Overload Protection  | Circuit Breaker(s)  | |
Connector - AC Input  | NEMA 5-15P  | |
AC Outlets  | 6  | |
Connector - AC Output  | NEMA 5-15R  | |
Voltage - Input  | 120V  | |
Housing Material  | Plastic  | |
Media Lines Protected  | RJ11  | |
Energy  | 1440J  | |
Cord Length  | 10' (3.05m)  | |
Approval Agency  | CSA, cUL, FCC, UL  | |
Features  | -  | |
Weight  | 3.9 lbs (1.8 kg)  | 

