


B013-HU-4K | |
|---|---|
DigiKey Part Number | 95-B013-HU-4K-ND |
Manufacturer | |
Manufacturer Product Number | B013-HU-4K |
Description | HDMI HDBASET KVM CONSOLE EXTENDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Cord, USB Cable | |
Requires | - | |
Size | 1.01" L x 3.86" W x 3.72" H (25.7mm x 98.0mm x 94.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,452.02000 | $3,452.02 |
| 10 | $3,042.71300 | $30,427.13 |












