
BC350 | |
---|---|
DigiKey Part Number | TL1103-ND |
Manufacturer | |
Manufacturer Product Number | BC350 |
Description | UPS 350VA 180W 6OUT LOW PROF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 350VA / 180W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 350VA / 180W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 2.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.283" L x 4.331" W (185.00mm x 110.00mm) | |
Height | 4.134" (105.00mm) | |
Weight | 7.7 lbs (3.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $736.94000 | $736.94 |
5 | $687.80200 | $3,439.01 |
10 | $667.66900 | $6,676.69 |
25 | $641.95240 | $16,048.81 |
50 | $623.15420 | $31,157.71 |
100 | $604.91260 | $60,491.26 |