8 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B042-008

DigiKey Part Number
TL2000-ND
Manufacturer
Manufacturer Product Number
B042-008
Description
NETCONTROLLER KVM SWITCH 8 PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM
Number of Ports
8
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Requires
-
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,082.84000$4,082.84
10$3,923.73300$39,237.33
Manufacturers Standard Package