RHT45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHT45

DigiKey Part Number
4958-RHT45-ND
Manufacturer
Triplett
Manufacturer Product Number
RHT45
Description
THERMO HANDHELD 32-140F DGTL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Handheld 32 ~ 140°F (0 ~ 60°C) Probe Thermometer C°/F° Auto Off, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
32 ~ 140°F (0 ~ 60°C)
Display Type
-
Input Type
Probe
Features
Auto Off, Hold, Min/Max
Probe Type
K
Battery Cell Size
AAA (3)
Includes
Battery, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,355.40000$1,355.40
5$1,256.26200$6,281.31
10$1,215.89800$12,158.98
25$1,164.55960$29,113.99
Manufacturers Standard Package