
GET-CS00 | |
|---|---|
DigiKey Part Number  | 4958-GET-CS00-ND  | 
Manufacturer  | Triplett  | 
Manufacturer Product Number  | GET-CS00  | 
Description  | TOOL FOR CRIMP-ON BNC CONNECTORS  | 
Manufacturer Standard Lead Time  | 1 Weeks  | 
Customer Reference  | |
Detailed Description  | Hand Crimper Tool Coaxial, RF - BNC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Triplett  | |
Series  | -  | |
Packaging  | Retail Package  | |
Part Status  | Active  | |
Tool Method  | Manual  | |
Tool Type  | Hand Crimper  | |
Tool Type Feature  | Terminator  | |
For Use With/Related Products  | Coaxial, RF - BNC  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Ratcheting  | -  | |
Wire Entry Location  | -  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $291.67000 | $291.67 | 
| 5 | $270.30800 | $1,351.54 | 
| 10 | $261.61000 | $2,616.10 | 
| 25 | $250.54440 | $6,263.61 | 

