
GET-CAT5HPP | |
---|---|
DigiKey Part Number | 2329-GET-CAT5HPP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | GET-CAT5HPP |
Description | CRIMP TOOL FOR CAT5-HPP/CAT6-HPP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular Jacks Terminating to Cat5e and Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Modular Jacks Terminating to Cat5e and Cat6 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |