
CAT5-HSP | |
|---|---|
DigiKey Part Number | 4958-CAT5-HSP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT5-HSP |
Description | CAT 5/6 CONNECTOR, MALE, 50 PACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.500" (12.70mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.40000 | $296.40 |
| 10 | $251.95100 | $2,519.51 |
| 25 | $236.17880 | $5,904.47 |
| 50 | $224.91360 | $11,245.68 |
| 100 | $214.18670 | $21,418.67 |
| 250 | $200.79372 | $50,198.43 |



