
TL15 | |
|---|---|
DigiKey Part Number | 4958-TL15-ND |
Manufacturer | |
Manufacturer Product Number | TL15 |
Description | CATIV Fused Test Leads |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Test Leads CAT III 1000V, CAT IV 600V Measures AC Current to 11A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Test Leads | |
Specifications | Measures AC Current to 11A | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,511.20000 | $1,511.20 |
| 5 | $1,400.68400 | $7,003.42 |
| 10 | $1,355.69000 | $13,556.90 |
| 25 | $1,298.44800 | $32,461.20 |

