
MG500 | |
---|---|
DigiKey Part Number | 4958-MG500-ND |
Manufacturer | |
Manufacturer Product Number | MG500 |
Description | Insulation Resistance Tester |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Frequency Continuity Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | Continuity | |
Features | Auto Off, Hold | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT IV 600V | |
Includes | Battery, Case, Temperature Probe, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,857.40000 | $5,857.40 |
5 | $5,429.75400 | $27,148.77 |
10 | $5,255.56600 | $52,555.66 |