
| CM3000 | |
|---|---|
| DigiKey Part Number | 4958-CM3000-ND | 
| Manufacturer | |
| Manufacturer Product Number | CM3000 | 
| Description | 1000A TRMS AC/DC Clamp with 3000 | 
| Manufacturer Standard Lead Time | 1 Weeks | 
| Customer Reference | |
| Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Min/Max, Record | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Triplett Test Equipment and Tools | |
| Series | - | |
| Packaging | Retail Package | |
| Part Status | Active | |
| Style | Handheld | |
| Type | Digital (DMM) | |
| Display Type | LCD | |
| Display Count | 6000 | |
| Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
| Functions, Extra | Continuity | |
| Features | Min/Max, Record | |
| Ranging | Auto | |
| Response | True RMS | |
| Ratings | CAT IV 600V | |
| Includes | Batteries, Case, Test Leads, Thermocouple | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3,953.53000 | $3,953.53 | 
| 5 | $3,664.78200 | $18,323.91 | 
| 10 | $3,547.16100 | $35,471.61 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China