TMC6200-BOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC6200-BOB
Trinamic BOB Breakout Boards | Digi-Key Daily
Trinamic TMC6200 High-Power Gate Drivers | Digi-Key Daily

TMC6200-BOB

DigiKey Part Number
505-TMC6200-BOB-ND
Manufacturer
Manufacturer Product Number
TMC6200-BOB
Description
EVAL BOARD FOR TMC6200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TMC6200 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
TMC6200
Primary Attributes
Motors (BLDC, PMSM, Servo)
Secondary Attributes
SPI Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$432.14000$432.14
Manufacturers Standard Package