
TMC6140-EVAL | |
---|---|
DigiKey Part Number | 505-TMC6140-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC6140-EVAL |
Description | EVAL BOARD FOR TMC6140 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TMC6140 Landungsbrücke, Startrampe Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TMC6140 | |
Primary Attributes | Motors (BLDC, PMSM, Servo) | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $814.20000 | $814.20 |
10 | $681.68500 | $6,816.85 |
25 | $648.59360 | $16,214.84 |
100 | $612.22280 | $61,222.28 |