
TMC6140-LA | |
---|---|
DigiKey Part Number | 505-TMC6140-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC6140-LA |
Description | 3-PHASE MOSFET GATE DRIVER FOR P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Parallel 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMC6140-LA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | 100A | |
Voltage - Supply | 5V ~ 30V | |
Voltage - Load | 5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
10 | $24.49800 | $244.98 |
25 | $22.56560 | $564.14 |
100 | $20.43590 | $2,043.59 |
490 | $19.24239 | $9,428.77 |