


WSU135-2660 | |
---|---|
DigiKey Part Number | 237-1445-ND |
Manufacturer | |
Manufacturer Product Number | WSU135-2660 |
Description | AC/DC WALL MNT ADAPTER 13.5V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.5V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU135-2660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 13.5V | |
Current - Output (Max) | 2.66A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.31" L x 2.07" W x 1.27" H (84.2mm x 52.5mm x 32.3mm) | |
Approval Agency | cETLus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $191.32000 | $191.32 |
5 | $175.89400 | $879.47 |
10 | $169.65400 | $1,696.54 |
25 | $161.74640 | $4,043.66 |
50 | $156.01000 | $7,800.50 |
100 | $150.47710 | $15,047.71 |
250 | $143.46200 | $35,865.50 |
500 | $138.37354 | $69,186.77 |