



WAU090-1200 | |
|---|---|
DigiKey Part Number | 237-2199-ND |
Manufacturer | |
Manufacturer Product Number | WAU090-1200 |
Description | AC/AC WALL MNT ADPT 9VAC 1.2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU090-1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9VAC | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 210mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cULus | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.70000 | $239.70 |
| 5 | $220.41000 | $1,102.05 |
| 10 | $212.59400 | $2,125.94 |
| 25 | $202.68000 | $5,067.00 |
| 50 | $195.49240 | $9,774.62 |
| 100 | $188.55840 | $18,855.84 |
| 250 | $179.76796 | $44,941.99 |

