

VPS20-1250 | |
---|---|
DigiKey Part Number | 237-1264-ND |
Manufacturer | |
Manufacturer Product Number | VPS20-1250 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2.5A, Series 1.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS20-1250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 2.5A, Series 1.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 50.80mm L x 49.28mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.43000 | $123.43 |
10 | $111.26200 | $1,112.62 |
25 | $106.69680 | $2,667.42 |
50 | $103.34920 | $5,167.46 |
100 | $100.09310 | $10,009.31 |
250 | $95.92888 | $23,982.22 |
500 | $92.88234 | $46,441.17 |