

VPS16-8100 | |
|---|---|
DigiKey Part Number | 237-1263-ND |
Manufacturer | |
Manufacturer Product Number | VPS16-8100 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 16.2A, Series 8.1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS16-8100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 16.2A, Series 8.1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 68.33mm W | |
Height - Seated (Max) | 85.85mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $301.11000 | $301.11 |
| 10 | $270.90000 | $2,709.00 |
| 25 | $259.64040 | $6,491.01 |
| 50 | $251.39940 | $12,569.97 |
| 100 | $243.39860 | $24,339.86 |
| 250 | $233.17788 | $58,294.47 |

