XFORMER 30.0VA TO61-1617
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XFORMER 30.0VA TO61-1617
What are Transformers? How Do They Work? - Another Teaching Moment

VPP16-1900

DigiKey Part Number
237-1076-ND
Manufacturer
Manufacturer Product Number
VPP16-1900
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3.8A, Series 1.9A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VPP16-1900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 3.8A, Series 1.9A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.68mm L x 55.55mm W
Height - Seated (Max)
39.67mm
Voltage - Isolation
4000Vrms
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$137.72000$137.72
10$124.09900$1,240.99
25$119.00000$2,975.00
50$115.26000$5,763.00
100$111.62380$11,162.38
250$106.97328$26,743.32
500$103.57216$51,786.08
Manufacturers Standard Package