TCTx0-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCTx0-AB
What are Transformers? How Do They Work? - Another Teaching Moment

TCT50-03E07AB

DigiKey Part Number
237-1594-ND
Manufacturer
Manufacturer Product Number
TCT50-03E07AB
Description
PWR XFMR LAMINATED 50VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 50VA Power Transformer 120V Primary 12V Secondary 4.17A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT50-03E07AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
12V
Current - Output (Max)
4.17A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
92.46mm L x 56.67mm W
Height - Seated (Max)
57.40mm
Voltage - Isolation
1500Vrms
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 229
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$169.04000$169.04
Manufacturers Standard Package