TCT3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCT3 Series
TCT3-03E07AE
TCT3-03E07AE
What are Transformers? How Do They Work? - Another Teaching Moment

TCT3-03E07AE

DigiKey Part Number
237-1602-ND
Manufacturer
Manufacturer Product Number
TCT3-03E07AE
Description
PWR XFMR LAMINATED 2.5VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 120V Primary 12V Secondary 250mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT3-03E07AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
12V
Current - Output (Max)
250mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
2.5VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
60.00mm L x 42.50mm W
Height - Seated (Max)
54.10mm
Voltage - Isolation
1500Vrms
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$71.14000$71.14
10$64.19900$641.99
25$61.59000$1,539.75
50$59.67460$2,983.73
100$57.81030$5,781.03
250$55.42200$13,855.50
500$53.67330$26,836.65
1,000$51.97348$51,973.48
Manufacturers Standard Package