
N-59M | |
---|---|
DigiKey Part Number | 237-1866-ND |
Manufacturer | |
Manufacturer Product Number | N-59M |
Description | XFRMR ISOL 115V TO 115V 1000VA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | N-59M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 1000VA | |
1st Connector | NEMA 1-15P | |
2nd Connector | NEMA 1-15R | |
Weight | 31 lbs (14.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,495.39000 | $1,495.39 |