
MET-28-T | |
|---|---|
DigiKey Part Number | 237-2019-ND |
Manufacturer | |
Manufacturer Product Number | MET-28-T |
Description | AUDIO XFMR 1K / 50 TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Impedance Primary Ohms 50 Impedance Secondary Ohms 4.47:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-28-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 4.47:1 | |
Impedance - Primary (Ohms) | 1k | |
Impedance - Secondary (Ohms) | 50 | |
DC Resistance (DCR) - Primary | 110Ohm | |
DC Resistance (DCR) - Secondary | 8Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.87000 | $75.87 |
| 10 | $68.45000 | $684.50 |
| 25 | $65.65960 | $1,641.49 |
| 84 | $62.12024 | $5,218.10 |
| 168 | $60.16988 | $10,108.54 |
| 252 | $59.05460 | $14,881.76 |
| 504 | $57.18962 | $28,823.57 |
| 1,008 | $55.37711 | $55,820.13 |




