


F8-36 | |
|---|---|
DigiKey Part Number | 237-1723-ND |
Manufacturer | |
Manufacturer Product Number | F8-36 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 36V Secondary 2.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F8-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 2.8A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 102.39mm L x 57.15mm W | |
Height - Seated (Max) | 65.07mm | |
Voltage - Isolation | 2500VAC | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.36000 | $228.36 |
| 10 | $205.52900 | $2,055.29 |
| 25 | $197.01160 | $4,925.29 |
| 50 | $190.78000 | $9,539.00 |
| 100 | $184.72560 | $18,472.56 |
| 250 | $176.98888 | $44,247.22 |


