


F-93X | |
---|---|
DigiKey Part Number | 237-2011-ND |
Manufacturer | |
Manufacturer Product Number | F-93X |
Description | PWR XFMR LAMINATED VARIES CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Varies Power Transformer 115V Primary 10V, 20V, 40V Secondary 750mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-93X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V, 20V, 40V | |
Current - Output (Max) | 750mA | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | Varies | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 57.15mm W | |
Height - Seated (Max) | 66.04mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2.4 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.11000 | $261.11 |
10 | $234.97400 | $2,349.74 |
25 | $225.22120 | $5,630.53 |
50 | $218.08580 | $10,904.29 |
100 | $211.15490 | $21,115.49 |
250 | $202.30096 | $50,575.24 |