

F-3X | |
---|---|
DigiKey Part Number | 237-1993-ND |
Manufacturer | |
Manufacturer Product Number | F-3X |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V Primary 2.5V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-3X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2.5V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 53.97mm W | |
Height - Seated (Max) | 57.94mm | |
Voltage - Isolation | 3000Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.75000 | $202.75 |
10 | $182.53600 | $1,825.36 |
25 | $174.98640 | $4,374.66 |
50 | $169.45940 | $8,472.97 |
100 | $164.08910 | $16,408.91 |
250 | $157.22416 | $39,306.04 |
500 | $152.20742 | $76,103.71 |