


F-318X | |
|---|---|
DigiKey Part Number | 237-1972-ND |
Manufacturer | |
Manufacturer Product Number | F-318X |
Description | PWR XFMR LAMINATED 37.8VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 37.8VA Power Transformer 115V, 230V Primary 6.3V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-318X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 37.8VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 57.15mm W | |
Height - Seated (Max) | 57.94mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.06000 | $219.06 |
| 10 | $197.17500 | $1,971.75 |
| 25 | $189.00960 | $4,725.24 |
| 50 | $183.03100 | $9,151.55 |
| 100 | $177.22550 | $17,722.55 |
| 250 | $169.80612 | $42,451.53 |



