


F-192X | |
---|---|
DigiKey Part Number | 237-1926-ND |
Manufacturer | |
Manufacturer Product Number | F-192X |
Description | PWR XFMR LAMINATED 48VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 48VA Power Transformer 115V Primary 24V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-192X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 48VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 57.15mm W | |
Height - Seated (Max) | 65.86mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.80000 | $203.80 |
10 | $183.47500 | $1,834.75 |
25 | $175.88600 | $4,397.15 |
50 | $170.33060 | $8,516.53 |
100 | $164.93270 | $16,493.27 |
250 | $158.03252 | $39,508.13 |
500 | $152.98998 | $76,494.99 |