


166L24 | |
---|---|
DigiKey Part Number | HM547-ND |
Manufacturer | |
Manufacturer Product Number | 166L24 |
Description | PWR XFMR LAMINATED 48VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 48VA Power Transformer 115V Primary 24V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 48VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 54.10mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $280.73000 | $280.73 |
10 | $252.63600 | $2,526.36 |
30 | $240.10600 | $7,203.18 |
50 | $234.47000 | $11,723.50 |
100 | $227.01200 | $22,701.20 |
250 | $217.48704 | $54,371.76 |