
HM60X300C | |
---|---|
DigiKey Part Number | 2254-HM60X300C-ND |
Manufacturer | |
Manufacturer Product Number | HM60X300C |
Description | INSERT YELLOW 0.38"DIA X 0.30" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.38" Dia x 0.30" H (9.5mm x 7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.38" Dia x 0.30" H (9.5mm x 7.6mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
5 | $4.04000 | $20.20 |
10 | $3.75200 | $37.52 |
25 | $3.42880 | $85.72 |
50 | $3.21060 | $160.53 |
100 | $3.01590 | $301.59 |
250 | $2.79108 | $697.77 |
500 | $2.64164 | $1,320.82 |
1,000 | $2.50821 | $2,508.21 |