
H2528X500C | |
---|---|
DigiKey Part Number | 2254-H2528X500C-ND |
Manufacturer | |
Manufacturer Product Number | H2528X500C |
Description | INSERT YELLOW 0.38"DIA X 0.50" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.38" Dia x 0.50" H (9.5mm x 12.7mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
5 | $3.78600 | $18.93 |
10 | $3.51500 | $35.15 |
25 | $3.20400 | $80.10 |
50 | $2.99800 | $149.90 |
100 | $2.81620 | $281.62 |
250 | $2.60492 | $651.23 |
500 | $2.46482 | $1,232.41 |
1,000 | $2.33937 | $2,339.37 |