
832X312H | |
---|---|
DigiKey Part Number | 2254-832X312H-ND |
Manufacturer | |
Manufacturer Product Number | 832X312H |
Description | INSERT YELLOW 0.25"DIA X 0.31" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.31" H (6.4mm x 7.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.31" H (6.4mm x 7.9mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
5 | $1.91000 | $9.55 |
10 | $1.76200 | $17.62 |
25 | $1.60040 | $40.01 |
50 | $1.49160 | $74.58 |
100 | $1.39610 | $139.61 |
250 | $1.28484 | $321.21 |
500 | $1.21158 | $605.79 |
1,000 | $1.14589 | $1,145.89 |