
1024X375C | |
---|---|
DigiKey Part Number | 2254-1024X375C-ND |
Manufacturer | |
Manufacturer Product Number | 1024X375C |
Description | INSERT YELLOW 0.28"DIA X 0.38" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.28" Dia x 0.38" H (7.1mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.38" H (7.1mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
5 | $2.15600 | $10.78 |
10 | $2.00000 | $20.00 |
25 | $1.81440 | $45.36 |
50 | $1.69420 | $84.71 |
100 | $1.58630 | $158.63 |
250 | $1.46200 | $365.50 |
500 | $1.37918 | $689.59 |
1,000 | $1.30535 | $1,305.35 |