
440X226S | |
|---|---|
DigiKey Part Number | 2254-440X226S-ND |
Manufacturer | |
Manufacturer Product Number | 440X226S |
Description | INSERT YELLOW 0.15"DIA X 0.23" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.15" Dia x 0.23" H (3.9mm x 5.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.15" Dia x 0.23" H (3.9mm x 5.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 5 | $1.63200 | $8.16 |
| 10 | $1.50900 | $15.09 |
| 25 | $1.36720 | $34.18 |
| 50 | $1.27440 | $63.72 |
| 100 | $1.19200 | $119.20 |
| 250 | $1.09616 | $274.04 |
| 500 | $1.03254 | $516.27 |
| 1,000 | $0.97584 | $975.84 |



