L6R250DM-480-C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R250DM-480-C14

DigiKey Part Number
364-1581-ND
Manufacturer
Manufacturer Product Number
L6R250DM-480-C14
Description
AC/DC DESKTOP ADAPTER 48V 250W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
5.21A
Power (Watts)
250 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Rectangular, 6 Position
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm)
Approval Agency
CE, cULus, EN, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
250$1,114.96084$278,740.21
Manufacturers Standard Package