L6R06H-050U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R06H-050U

DigiKey Part Number
364-1252-ND
Manufacturer
Manufacturer Product Number
L6R06H-050U
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
10°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$57.19000$57.19
5$52.55800$262.79
10$50.68900$506.89
25$48.32760$1,208.19
50$46.61440$2,330.72
100$44.96150$4,496.15
300$42.45983$12,737.95
600$40.95417$24,572.50
Manufacturers Standard Package