



TPD3215M | |
---|---|
DigiKey Part Number | TPD3215M-ND |
Manufacturer | |
Manufacturer Product Number | TPD3215M |
Description | MOSFET 2N-CH 600V 70A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 600V 70A (Tc) 470W Through Hole Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transphorm | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 70A (Tc) | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 30A, 8V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2260pF @ 100V | |
Power - Max | 470W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |