
TP65H070LDG-TR | |
---|---|
DigiKey Part Number | 1707-TP65H070LDG-TR-ND - Tape & Reel (TR) 1707-TP65H070LDG-TRCT-ND - Cut Tape (CT) 1707-TP65H070LDG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H070LDG-TR |
Description | 650 V 25 A GAN FET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (8x8) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.95000 | $118.95 |
10 | $83.59600 | $835.96 |
100 | $74.94000 | $7,494.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $61.22550 | $30,612.75 |