TPH3208LSG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP65H070LSG-TR

DigiKey Part Number
1707-TP65H070LSG-TR-ND - Tape & Reel (TR)
1707-TP65H070LSG-CT-ND - Cut Tape (CT)
1707-TP65H070LSG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP65H070LSG-TR
Description
GANFET N-CH 650V 25A PQFN88
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4.8V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PQFN (8x8)
Package / Case
In-Stock: 11,217
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.80000$85.80
10$74.75300$747.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$61.06932$30,534.66
Manufacturers Standard Package