


TDTTP4000W066C-KIT | |
|---|---|
DigiKey Part Number | 1707-TDTTP4000W066C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDTTP4000W066C-KIT |
Description | EVAL BOARD FOR TP65H035WS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TP65H035WS - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 4kW | |
Voltage - Output | 387V | |
Current - Output | - | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | - | |
Frequency - Switching | 66kHz | |
Contents | Board(s) | |
Utilized IC / Part | TP65H035WS | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,041.95000 | $12,041.95 |











