
TTB2436RB | |
|---|---|
DigiKey Part Number | 2240-TTB2436RB-ND |
Manufacturer | |
Manufacturer Product Number | TTB2436RB |
Description | TABLE MAT RUBBER BLUE ROYAL 2' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Royal 2' (0.61m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 3' (0.91m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Royal | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Wrist Strap |

