TTB2436GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTB2436GN

DigiKey Part Number
2240-TTB2436GN-ND
Manufacturer
Manufacturer Product Number
TTB2436GN
Description
TABLE MAT RUBBER GREEN 2'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 2' (0.61m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2' (0.61m)
Width
3' (0.91m)
Thickness
0.08" (2.03mm)
Color
Green
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Cord, Wrist Strap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $670.24 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.