
SC0026 | |
|---|---|
DigiKey Part Number | 2240-SC0026-ND |
Manufacturer | |
Manufacturer Product Number | SC0026 |
Description | SOCKS POLY GRY/WHT MED |
Customer Reference | |
Detailed Description | Polyester Socks Medium Gray, White Conductive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Clothing Type | Socks | |
Size | Medium | |
Material | Polyester | |
Color | Gray, White | |
Features | Conductive |

