CC3200R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3200R

DigiKey Part Number
2240-CC3200R-ND
Manufacturer
Manufacturer Product Number
CC3200R
Description
DUAL CONDUCTOR 20' RT. COIL CORD
Customer Reference
Detailed Description
Cord (For Wrist Straps) 20' (6.10m) 1 mOhms Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
3mm Plug, 3mm Right Angle Plug
Cord Length
20' (6.10m)
Number of Conductors
2
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 mOhms
Size
-
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $670.24 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.