MTxxxxB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2448B

DigiKey Part Number
2240-MT2448B-ND
Manufacturer
Manufacturer Product Number
MT2448B
Description
TABLE MAT RUBBER BLUE 4'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
4' (1.22m)
Width
2' (0.61m)
Thickness
0.08" (2.03mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Cord, Ground Snap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $670.24 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.