FSM2424B-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM2424B-M

DigiKey Part Number
2240-FSM2424B-M-ND
Manufacturer
Manufacturer Product Number
FSM2424B-M
Description
TABLE MAT PVC BLUE 2'
Customer Reference
Detailed Description
Conductive Table, Workbench Grounding Mat PVC Blue 2' (0.61m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Square
Length
2' (0.61m)
Width
2' (0.61m)
Thickness
0.02" (0.46mm)
Color
Blue
Material
PVC
Number of Layers
3
Features
Conductive
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $674.55 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.