
FSM2424B-F | |
---|---|
DigiKey Part Number | 2240-FSM2424B-F-ND |
Manufacturer | |
Manufacturer Product Number | FSM2424B-F |
Description | TABLE MAT PVC BLUE 2' |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat PVC Blue 2' (0.61m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Square | |
Length | 2' (0.61m) | |
Width | 2' (0.61m) | |
Thickness | 0.02" (0.46mm) | |
Color | Blue | |
Material | PVC | |
Number of Layers | 3 | |
Features | Conductive | |
Includes | - |